357-028-505-101

Heilind Number:EDA357-028-505-101
Manufacturer:EDAC
Manufacturer Number:357-028-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-505-101

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row configuration and precise .156-inch pitch, it accommodates up to 28 positions with ease. Crafted with copper alloy contacts, it ensures reliable power transmission with a 5A amperage. The straight mount orientation and .2-inch row spacing make installation seamless, while its wide operating temperature range of -40 to 105°C guarantees efficiency in various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.