357-028-505-102

Heilind Number:EDA357-028-505-102
Manufacturer:EDAC
Manufacturer Number:357-028-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-505-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 28 contact positions, crafted from Copper Alloy, guarantee reliable power transmission with an amperage of 5 A. With a precise pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and single row design make installation a breeze. Elevate your electronic projects with this essential component.