357-028-505-103

Heilind Number:EDA357-028-505-103
Manufacturer:EDAC
Manufacturer Number:357-028-505-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-505-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-505-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row layout and a total of 28 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, ensures efficient and reliable conductivity. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Whether for personal projects or professional applications, this Card Edge Connector is a must-have for seamless and dependable board-to-board connections.