357-028-505-104

Heilind Number:EDA357-028-505-104
Manufacturer:EDAC
Manufacturer Number:357-028-505-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-505-104

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With one row of 28 copper alloy contact positions, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for a wide range of applications, this connector operates reliably in temperatures ranging from -40 to 105°C. Upgrade your device with this essential component for smooth and efficient functioning.