357-028-505-112

Heilind Number:EDA357-028-505-112
Manufacturer:EDAC
Manufacturer Number:357-028-505-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-505-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-505-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 28 positions, it ensures seamless board-to-board connections. The 5A amperage and wide operating temperature range from -40 to 105°C make it suitable for various applications. Its straight mount orientation and .156-inch pitch offer easy installation, while the .2-inch row spacing allows for efficient PCB layout. Elevate your projects with this essential connector.