357-028-505-168

Heilind Number:EDA357-028-505-168
Manufacturer:EDAC
Manufacturer Number:357-028-505-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-505-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-505-168

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration into your electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it offers both functionality and style. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and 28 positions provide ample connectivity options. Its straight mount orientation and single row design make installation a breeze, perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Explore new possibilities in connectivity with this essential component.