357-028-520-203

Heilind Number:EDA357-028-520-203
Manufacturer:EDAC
Manufacturer Number:357-028-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliable functionality and visual appeal. With a double-row design and a total of 28 positions, this connector offers ample space for your board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient power transmission with a low risk of corrosion. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments and applications. Elevate your hardware setup with this essential connectivity solution.