357-028-520-207

Heilind Number:EDA357-028-520-207
Manufacturer:EDAC
Manufacturer Number:357-028-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-520-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it not only offers a visually appealing touch but also ensures reliable functionality. With a current rating of 5 A, this connector is suitable for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of contact points made of robust Copper Alloy, it enables efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the 28 positions allow for versatile board-to-board connections. Designed for straight mounting orientation, it simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in diverse environments. Upgrade your systems with this essential component for seamless connectivity and performance.