357-028-520-208

Heilind Number:EDA357-028-520-208
Manufacturer:EDAC
Manufacturer Number:357-028-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-520-208

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any application. With two rows and 28 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of environments, it can operate in temperatures ranging from -40 to 105 °C. Trust in this connector to streamline your electronic setups with ease and efficiency.