357-028-520-212

Heilind Number:EDA357-028-520-212
Manufacturer:EDAC
Manufacturer Number:357-028-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-520-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts two rows of copper alloy contacts, offering a total of 28 positions for seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and reliable connections. Operating smoothly at temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Whether for industrial or consumer electronics, it's an essential component for seamless PCB integration.