357-028-520-278

Heilind Number:EDA357-028-520-278
Manufacturer:EDAC
Manufacturer Number:357-028-520-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-520-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-520-278

Detailed Description

Experience seamless connectivity with our innovative Card Edge Connector, a crucial component for your PCB assembly needs. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of high-quality Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer convenient integration, while the 28 positions cater to a wide range of connectivity requirements. Its straight mount orientation simplifies installation, making it an essential choice for your board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your arsenal of electronic components. Elevate your connectivity game with this top-tier Card Edge Connector.