357-028-521-104

Heilind Number:EDA357-028-521-104
Manufacturer:EDAC
Manufacturer Number:357-028-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-521-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it ensures reliable performance. With a pitch of .156 inches and 28 positions, it offers ample connectivity options while its straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs. Whether you're working on a commercial project or industrial application, trust in its 5A amperage rating and single row design for consistent and efficient power transmission. Upgrade your connectivity solutions with this essential component.