357-028-521-108

Heilind Number:EDA357-028-521-108
Manufacturer:EDAC
Manufacturer Number:357-028-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-521-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with 28 positions, ensuring seamless PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments. The contact material, Copper Alloy, offers efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for demanding applications. Whether for commercial or industrial use, trust in this essential component to deliver consistent and secure board-to-board connectivity. Explore more PCB connectors in our comprehensive range.