357-028-521-112

Heilind Number:EDA357-028-521-112
Manufacturer:EDAC
Manufacturer Number:357-028-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-521-112

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 28 positions, ensuring optimal performance in your circuitry. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its sleek black design adds a touch of sophistication to your setup, while its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component for seamless data transmission.