357-028-521-178

Heilind Number:EDA357-028-521-178
Manufacturer:EDAC
Manufacturer Number:357-028-521-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-521-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-521-178

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish and a single row configuration, perfect for space-saving layouts. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and stable performance. With 28 positions and a pitch of .156 inches, it offers ample connectivity options for your projects. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in challenging environments. Whether for prototyping or production, this connector is a versatile and essential component for any electronic setup.