357-028-522-202

Heilind Number:EDA357-028-522-202
Manufacturer:EDAC
Manufacturer Number:357-028-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-522-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made of Copper Alloy, it guarantees reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 28 positions for seamless board-to-board connectivity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your system with this essential component for efficient and secure electronic connections.