357-028-522-208

Heilind Number:EDA357-028-522-208
Manufacturer:EDAC
Manufacturer Number:357-028-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-522-208

Detailed Description

Enhance connectivity on your circuit board with our dual-row Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Each of its 28 positions is crafted with precision from high-quality Copper Alloy, ensuring reliable contact. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration within your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Its straight mount orientation allows for easy installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential component, a must-have in any engineer's toolkit.