357-028-522-258

Heilind Number:EDA357-028-522-258
Manufacturer:EDAC
Manufacturer Number:357-028-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-522-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring secure attachment. With two rows of copper alloy contacts, accommodating up to 28 positions, it offers efficient signal transmission. The pitch of .156 inches and row spacing of .2 inches allow for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Choose this connector for optimal performance and longevity in your electronic projects.