357-028-522-268

Heilind Number:EDA357-028-522-268
Manufacturer:EDAC
Manufacturer Number:357-028-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-522-268

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a wide range of environments, withstanding temperatures from -40 to 105 °C. Featuring two rows and 28 positions, it facilitates efficient data transfer and power distribution. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Designed for straight mounting orientation, it streamlines installation processes, making it ideal for various applications in the electronics industry. Trust in this high-quality connector for your connectivity needs.