357-028-522-278

Heilind Number:EDA357-028-522-278
Manufacturer:EDAC
Manufacturer Number:357-028-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-522-278

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for exceptional durability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 28 copper alloy contacts, it ensures reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.