357-028-524-202

Heilind Number:EDA357-028-524-202
Manufacturer:EDAC
Manufacturer Number:357-028-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-524-202

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Designed with precision and durability in mind, this connector boasts a sleek black finish and is constructed from high-quality UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 28 positions, it facilitates efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless compatibility with various PCB layouts. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it remains steadfast in extreme conditions. Trust in our Card Edge Connector for exceptional connectivity solutions in your electronic applications.