357-028-524-203

Heilind Number:EDA357-028-524-203
Manufacturer:EDAC
Manufacturer Number:357-028-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-524-203

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power delivery with an amperage of 5 A. Featuring two rows of copper alloy contacts, each with 28 positions spaced at .156 inches, this connector guarantees seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C enable versatile integration in various electronic systems. Trust in this connector for efficient board-to-board connectivity in your applications.