357-028-524-204

Heilind Number:EDA357-028-524-204
Manufacturer:EDAC
Manufacturer Number:357-028-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-524-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and high-performing component essential for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector guarantees both stability and longevity in operation. With a current rating of 5 A and two rows of copper alloy contacts, it ensures efficient power delivery and signal transfer. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure alignment for up to 28 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this essential connector for seamless and reliable PCB integration.