357-028-524-207

Heilind Number:EDA357-028-524-207
Manufacturer:EDAC
Manufacturer Number:357-028-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts crafted from Copper Alloy, it guarantees reliable conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment, accommodating 28 positions for versatile connectivity. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your setup with this essential connector, a must-have in any electronic assembly project.