357-028-524-208

Heilind Number:EDA357-028-524-208
Manufacturer:EDAC
Manufacturer Number:357-028-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-524-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuit board assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in a range of applications. With a pitch of .156 in and 28 positions spread over 2 rows, it facilitates efficient signal transmission. The straight mount orientation and a row spacing of .2 in make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component and experience enhanced connectivity like never before.