357-028-524-212

Heilind Number:EDA357-028-524-212
Manufacturer:EDAC
Manufacturer Number:357-028-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-524-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration on your circuit board. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 28 positions accommodate a wide range of connections. Suitable for straight mounting orientation, it's ideal for various PCB configurations. Operating in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Upgrade your assembly with this essential component, a must-have in your connector toolkit.