357-028-525-101

Heilind Number:EDA357-028-525-101
Manufacturer:EDAC
Manufacturer Number:357-028-525-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-525-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. Featuring a single row layout with 28 positions, it offers ample space for connections. The contact material, Copper Alloy, guarantees secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it's optimized for easy installation. Its straight mount orientation allows for versatile positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Upgrade your connectivity solutions with this high-quality component.