357-028-525-102

Heilind Number:EDA357-028-525-102
Manufacturer:EDAC
Manufacturer Number:357-028-525-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-525-102

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this black connector ensures reliable power transfer with an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. Featuring a single row with 28 copper alloy contact positions, it facilitates efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB connections with this essential component.