357-028-525-104

Heilind Number:EDA357-028-525-104
Manufacturer:EDAC
Manufacturer Number:357-028-525-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-525-104

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on PCBs. Crafted with precision and durability in mind, this connector boasts a sleek Black exterior and a single row configuration, featuring 28 positions for versatile connectivity. Made with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. With a 5 A amperage rating and operating temperature range of -40 to 105 °C, this connector guarantees efficient power transmission even in challenging environments. Its .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation simplifies PCB assembly. Trust in this essential component for seamless data and power transmission in your electronic projects.