357-028-525-107

Heilind Number:EDA357-028-525-107
Manufacturer:EDAC
Manufacturer Number:357-028-525-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-525-107

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row configuration with 28 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a current rating of 5 A, it is suitable for moderate power applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating within a wide temperature range of -40 to 105 °C, it is ideal for use in various environments. Whether for industrial machinery or consumer electronics, this connector is a vital component for establishing secure board-to-board connections.