357-028-525-112

Heilind Number:EDA357-028-525-112
Manufacturer:EDAC
Manufacturer Number:357-028-525-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-525-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 28 positions in a single row with a pitch of .156 inches, ensuring reliable data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, it offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. The straight mount orientation and black color make it versatile for different applications. Upgrade your setup with this essential component and experience efficient connectivity like never before.