357-028-525-158

Heilind Number:EDA357-028-525-158
Manufacturer:EDAC
Manufacturer Number:357-028-525-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-525-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-525-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, it boasts a 5 A amperage rating and durable construction with UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 28 positions, it offers seamless integration for your electronic projects. Crafted with precision, the contacts are made of Copper Alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing ensure easy assembly, while the straight mount orientation fits seamlessly on your board. With an operating temperature range of -40 to 105 °C, this connector guarantees reliable performance even in extreme conditions. Upgrade your connector setup today and experience superior quality and efficiency in your electronic designs.