357-028-527-102

Heilind Number:EDA357-028-527-102
Manufacturer:EDAC
Manufacturer Number:357-028-527-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-527-102

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in black. Designed for efficiency, it boasts a single row layout with 28 positions, ensuring seamless integration for your PCB assembly needs. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate precise mating. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances installation convenience, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.