357-028-527-107

Heilind Number:EDA357-028-527-107
Manufacturer:EDAC
Manufacturer Number:357-028-527-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-527-107

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. This essential component, featuring a sleek black design, ensures seamless integration for optimal performance. Engineered for reliability, it boasts a 5A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability in various operating environments. With a single row layout and 28 positions, this connector offers ample space for secure connections. The copper alloy contact material ensures efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it is versatile and easy to incorporate into your project. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade your setup with this high-quality component, a perfect fit for various applications in the electronics industry.