357-028-527-108

Heilind Number:EDA357-028-527-108
Manufacturer:EDAC
Manufacturer Number:357-028-527-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-527-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 28 positions and a single row configuration, it allows for seamless connections on your board. The contact material, copper alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environmental conditions. Its .156-inch pitch and .2-inch row spacing offer precise alignment and secure mounting. Whether for industrial or consumer applications, trust in this connector for reliable and long-lasting board-to-board connections.