357-028-527-112

Heilind Number:EDA357-028-527-112
Manufacturer:EDAC
Manufacturer Number:357-028-527-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-527-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable operation in any setting. With a 5 A amperage capacity and copper alloy contacts, this connector guarantees efficient power transmission. Featuring a single row design and 28 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing accommodate precise mounting, while the straight orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.