357-028-527-158

Heilind Number:EDA357-028-527-158
Manufacturer:EDAC
Manufacturer Number:357-028-527-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-527-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-527-158

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed to streamline connections with precision and reliability. With a single row and 28 positions, it offers ample room for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various environments. Perfect for applications where space-saving and efficiency are paramount, it is a versatile solution for your connectivity needs. Elevate your PCB interconnectivity with this high-quality Card Edge Connector.