357-028-527-168

Heilind Number:EDA357-028-527-168
Manufacturer:EDAC
Manufacturer Number:357-028-527-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-527-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-527-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution in Black. Designed for seamless integration, this connector boasts a 5 A amperage capacity and features a single row layout with 28 positions, ensuring optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation offers versatility, while an operating temperature range of -40 to 105 °C ensures durability in various environments. Perfect for high-speed data transmission and power delivery, this connector is a must-have in any PCB assembly project. Upgrade your connectivity game today.