357-028-527-178

Heilind Number:EDA357-028-527-178
Manufacturer:EDAC
Manufacturer Number:357-028-527-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-527-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-527-178

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration into your PCB assembly. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also meets stringent safety standards. The Copper Alloy contact material guarantees efficient power transmission, with a 5 A amperage rating catering to various electronic devices. Featuring a single row formation with 28 positions and a .156-inch pitch, it offers precise and reliable connections. The .2-inch row spacing and straight mount orientation further facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.