357-028-531-103

Heilind Number:EDA357-028-531-103
Manufacturer:EDAC
Manufacturer Number:357-028-531-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-531-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 28 positions in a single row, ensuring seamless and efficient board-to-board connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in extreme operating conditions, with an impressive temperature range of -40 to 105 °C. Crafted with precision, the contacts are constructed from Copper Alloy, providing excellent conductivity. The sleek black design not only adds a professional touch to your setup but also offers easy identification. With a pitch of .156 in and row spacing of .2 in, this connector is perfect for precise and secure installations. Whether you need a straight or right-angle mount orientation, our Card Edge Connector is the ideal choice for your electronic projects. Elevate your connectivity game today and experience the difference.