357-028-531-104

Heilind Number:EDA357-028-531-104
Manufacturer:EDAC
Manufacturer Number:357-028-531-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-531-104

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector in sleek black. Designed for seamless integration onto printed circuit boards, this connector boasts a single row of 28 positions, each crafted with durable Copper Alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures robust protection against heat and flames, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Upgrade your circuitry with this essential connector, perfect for ensuring reliable and efficient board-to-board connections.