357-028-531-108

Heilind Number:EDA357-028-531-108
Manufacturer:EDAC
Manufacturer Number:357-028-531-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-531-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Perfect for seamless board-to-board PCB connections, this connector boasts a single row of 28 positions, each crafted with durable copper alloy for optimal conductivity. Its housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Designed for straight mounting orientation, it guarantees easy installation for your convenience. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.