357-028-540-202

Heilind Number:EDA357-028-540-202
Manufacturer:EDAC
Manufacturer Number:357-028-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-540-202

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector. Designed for efficiency and durability, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With 28 positions and two rows, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various electronic applications. Upgrade your PCB connections with this high-performance connector, perfect for board-to-board connections.