357-028-540-204

Heilind Number:EDA357-028-540-204
Manufacturer:EDAC
Manufacturer Number:357-028-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-540-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with a 5A amperage rating. With 28 positions across 2 rows and a .156" pitch, it facilitates efficient data transfer while maintaining stability. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications, meeting the demands of modern electronics. Upgrade your connectivity solutions with this essential connector.