357-028-540-258

Heilind Number:EDA357-028-540-258
Manufacturer:EDAC
Manufacturer Number:357-028-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-540-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5 A and reliable Copper Alloy contacts, it ensures efficient power transmission. The double-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers 28 positions for extensive connectivity options. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various industrial applications. Trust in this essential component for robust and dependable board-to-board connections.