357-028-540-268

Heilind Number:EDA357-028-540-268
Manufacturer:EDAC
Manufacturer Number:357-028-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-540-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh conditions. Featuring two rows and 28 contact positions, it facilitates efficient data transmission with a pitch of .156 inches and row spacing of .2 inches. Crafted from robust Copper Alloy, the contacts guarantee long-lasting conductivity. With a maximum amperage of 5A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore our collection of connectors to find the perfect solution for your PCB requirements.