357-028-541-103

Heilind Number:EDA357-028-541-103
Manufacturer:EDAC
Manufacturer Number:357-028-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-541-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a sleek Black design and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Engineered for optimal performance, this connector features Copper Alloy contacts and a pitch of .156 inches, with 28 positions for seamless connectivity. Designed for convenience, it offers a straight mount orientation and a single row configuration, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for various electronic applications. Upgrade your setup with this essential component, now available in our PCB Connectors collection.