357-028-541-107

Heilind Number:EDA357-028-541-107
Manufacturer:EDAC
Manufacturer Number:357-028-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-541-107

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance in electronic applications. With a single row layout and 28 positions, it offers seamless integration for your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for a wide range of industrial and commercial projects. Trust in this connector for efficient and secure board-to-board connections.