357-028-541-108

Heilind Number:EDA357-028-541-108
Manufacturer:EDAC
Manufacturer Number:357-028-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-541-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in harsh environments. With a single row design and 28 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contact material guarantees efficient power transmission, while its 5 A amperage rating makes it suitable for a variety of applications. The .156-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any electronic setup. Upgrade your board-to-board connections with this essential component.