357-028-541-158

Heilind Number:EDA357-028-541-158
Manufacturer:EDAC
Manufacturer Number:357-028-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-541-158

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 28 positions, ensuring seamless integration on your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity for your applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. The sleek black design adds a professional touch to your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Whether for industrial or commercial use, this Straight-mount Card Edge Connector is the ideal choice for your connectivity needs. Elevate your PCB design with this essential component.